Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPW PLUS 75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08R4513
Product RangeCPWplus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $246.850 |
| 5+ | $241.910 |
| 10+ | $236.970 |
| 25+ | $232.040 |
| 50+ | $227.110 |
Price for:Each
Minimum: 1
Multiple: 1
$246.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoCPW PLUS 75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08R4513
Product RangeCPWplus Series
Technical Datasheet
Balance / Scale TypePostal / Shipping
Load Weight Max165lb
Resolution (g)20g
Product RangeCPWplus Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Stainless steel weighing pan with remote indicator
- Large backlit LCD display
- Simple 4 button operation
- Portable with battery power
- Kg/lb/oz/lb:oz switchable
- Tare function
- Mains power adapter and wall mounting kit for display included as standard
- RS232 bi-directional Interface
- Linearity: ±40g
- Stabilisation time: 2 seconds
- Power: adapter or 6x AA batteries
- Calibration: automatic external
- Display: 25mm digits
- Pan size: 300x300mm
- Dimensions (WxHxD): 300x50x300mm
- Weight: 4kg
Technical Specifications
Balance / Scale Type
Postal / Shipping
Resolution (g)
20g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
165lb
Product Range
CPWplus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate