Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCIF
Manufacturer Part NoAAT10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13J3999
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $16.760 |
| 25+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single-sided copper clad board
- Grip on copper<gt/> 22N/cm, using temperature 130°C in continuous
- Electric rigidity (for 100µ) 51KV/mm, dielectric constant range from 3 to 1MHz
- Dissipation power is 0.35Watt/dm²/°C
- Thermic dissipation is <gt/> 1°C / Watt / mm²
- Size is 100 x 150mm
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
150mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Aluminium
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate