Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE434-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AC0508
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE434-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AC0508
Technical Datasheet
Board TypeSMD Board
Board MaterialEpoxy Fibreglass
Hole Diameter0.35mm
External Height53.5mm
External Width95mm
Board Thickness0.8mm
SVHCTo Be Advised
Product Overview
- FR4 0.80mm epoxy fiber-glass PCB SMD board
- Double-sided is 35µm Cu
- Plated through holes (PTH)
- SMD hole spacing is 1.25 x 1.25mm
- 40 x 60 soldering pads 1.00 x 1.00mm
- Hole diameter is 0.35mm
- Size is 2.08 x 3.74inch
Technical Specifications
Board Type
SMD Board
Hole Diameter
0.35mm
External Width
95mm
SVHC
To Be Advised
Board Material
Epoxy Fibreglass
External Height
53.5mm
Board Thickness
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate