Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R1718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R1718
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialPlastic
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height83.82mm
Board Dimensions (L x W) - Imperial3.3" x 1.4"
External Width35.56mm
Board Dimensions (L x W) - Metric84mm x 35.56mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GS-400 is a 3.3 x 1.4 x 0.33-inch 400-tie-point solderless breadboard Bus Strip made of ABS plastic with nickel plated phosphor bronze contacts. This GS series of bus strip connects easily by way of molded key tabs to other GS Series bus strips or breadboards. This 16-pin IC Capacity bus strip comes with red and blue lines indicating continuity and allow for convenient and easy viewing of circuit connections. Suits for signal and power connections in breadboarding experiments and circuit design. This breadboard can be used to fit 3 16-pin ICs.
- 1.5A, 36V Electrical ratings
- 0.4 to 0.7mm Allowable wire diameter
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
83.82mm
External Width
35.56mm
SVHC
No SVHC (17-Jan-2023)
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
3.3" x 1.4"
Board Dimensions (L x W) - Metric
84mm x 35.56mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate