Print Page
Image is for illustrative purposes only. Please refer to product description.

475 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 5+ | $5.350 |
| 10+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-32621Copy
Newark Part No.88W3961
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
External Height0.33"
External Width2.08"
Board Dimensions (L x W) - Imperial3.2" x 2.1"
Board Dimensions (L x W) - Metric81.28mm x 53.34mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-32621 is a breadboard.
- External dimension is 3.22" x 2.16" x 0.33" (L x W x D)
- Material ABS plastic, metal contact clips, adhesive sticker
- 1 terminal strip, 300 tie-point
- 2 distribution strips, 100 tie-point
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
External Width
2.08"
Board Dimensions (L x W) - Metric
81.28mm x 53.34mm
Board Type
Breadboard / Solderless
No. of Distribution Strips / Buses
2Bus Strips
External Height
0.33"
Board Dimensions (L x W) - Imperial
3.2" x 2.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate