Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoUBS-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17C6982
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoUBS-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17C6982
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialPlastic
Total Number of Tie Points840Tie Points
No. of Distribution Strips / Buses2Bus Strips
Hole Diameter0.84mm
External Height165mm
No. of Terminal Strips1 Terminal Strip
External Width56mm
Board Dimensions (L x W) - Imperial6.5" x 2.2"
Board Dimensions (L x W) - Metric165mm x 56mm
Board Thickness10mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The UBS-100 is a 6.5 x 2.2 x 0.33-inch 840-tie-point solderless largest single Breadboard, made of durable high impact ABS plastic with gold plated phosphor bronze contacts for the highest quality circuit connections. The UBS-100 offers multiple bus strips and a large socket area. A permanent molded-in-tie-point numbering system allows the user to see at a glance where to tie wires and add connections. The UBS-100 comes with a heavy-duty Mylar backing to prevent short circuits and can be used to fit 7 16-pin ICs.
- 1.5A, 36V Electrical ratings
Applications
Industrial
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
Plastic
No. of Distribution Strips / Buses
2Bus Strips
External Height
165mm
External Width
56mm
Board Dimensions (L x W) - Metric
165mm x 56mm
SVHC
No SVHC (17-Jan-2023)
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
840Tie Points
Hole Diameter
0.84mm
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
Board Thickness
10mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate