2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Print Page

                                                                                                  MC001809

                                                                                                  Breadboard, 550 Tie Points, 8.3 mm, 45 mm, 145 mm

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP MC001809
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC001809
                                                                                                  Newark Part No.24AC5052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  338 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.440
                                                                                                  50+$6.290
                                                                                                  100+$6.150
                                                                                                  250+$6.000
                                                                                                  500+$5.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.44
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part NoMC001809
                                                                                                  Newark Part No.24AC5052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Breadboard TypeBreadboard Terminal Strip
                                                                                                  Board TypeBreadboard
                                                                                                  Total Number of Tie Points550Tie Points
                                                                                                  No. of Distribution Strips / Buses-
                                                                                                  No. of Terminal Strips1 Terminal Strip
                                                                                                  External Height45mm
                                                                                                  External Width145mm
                                                                                                  Board Dimensions (L x W) - Imperial5.7" x 1.77"
                                                                                                  Board Dimensions (L x W) - Metric145mm x 45mm
                                                                                                  Board Thickness8.3mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MC001809 from Multicomp is a breadboard with 550 tie-points. This breadboard features insulated double side adhesive.

                                                                                                  • Pitch spacing is 2.54mm
                                                                                                  • One terminal strip with 550 tie-points
                                                                                                  • Rated voltage is 300V
                                                                                                  • Rated current is 3A to 5A
                                                                                                  • Insulation resistance is 500Mohm at 500VDC
                                                                                                  • Withstanding voltage is 1000VAC/1min
                                                                                                  • Wire size range from 29AWG to 20AWG
                                                                                                  • Temperature range from -25°C to +80°C
                                                                                                  • 7mm to 8mm strip length, dimension of the board is 145mm x 45mm (L x W)
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Breadboard Type

                                                                                                  Breadboard Terminal Strip

                                                                                                  Total Number of Tie Points

                                                                                                  550Tie Points

                                                                                                  No. of Terminal Strips

                                                                                                  1 Terminal Strip

                                                                                                  External Width

                                                                                                  145mm

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  145mm x 45mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Board Type

                                                                                                  Breadboard

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  -

                                                                                                  External Height

                                                                                                  45mm

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  5.7" x 1.77"

                                                                                                  Board Thickness

                                                                                                  8.3mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG