Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMSA-35L-11-PKCopy
Newark Part No.62AK3386
Product RangeMSA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $876.750 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$876.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMSA-35L-11-PKCopy
Newark Part No.62AK3386
Product RangeMSA Series
Technical Datasheet
Air Volume38CFM
Supply Voltage VAC110V
Power Rating25W
Plug TypeUS
Product RangeMSA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MSA-35L-11-PK smoke absorber(10-pack) is a safe, space-saving, and efficient way to remove smoke and fumes created while hand soldering. Harmful fumes are drawn into the unit and absorbed by the activated carbon filter. The unit can be used in two positions: vertically (standing up), or horizontally (laying down). When used in the horizontal position (laying down), the unit’s airflow and effectiveness are increased. A useful, convenient, and safe workstation solution.
- Absorption capacity vertical position:1.1m3/min (38 cfm), horizontal position:0.5m3/min (18cfm)
- Input voltage is 120V, rated input power is 25W
- Space-saving design allows the unit to easily fit on most workstations
- Absorbs lead-free flux fumes and smoke from soldering
- Horizontal position airflow is approximately 2-times as efficient
- Quiet operation(noise level is <lt/> 48dBA)
- ESD-compliant, 1year warranty
- Fast and easy filter replacement
- One activated carbon filter included
- Dimension (W x D x H) is 7.3" x 4.54" x 8.5"
Contents
10 xMSA-35U-11 unit, 10 x activated carbon filter, 10 x introduction guide.
Technical Specifications
Air Volume
38CFM
Power Rating
25W
Product Range
MSA Series
Supply Voltage VAC
110V
Plug Type
US
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate