Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMSA-25U-PKCopy
Newark Part No.62AK3384
Product RangeMSA Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $579.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$579.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMSA-25U-PKCopy
Newark Part No.62AK3384
Product RangeMSA Series
Technical Datasheet
Air Volume27CFM
Supply Voltage VAC5V
Power Rating2.5W
Plug TypeUSB
Product RangeMSA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MSA-25U-PK is a smoke absorber(10-pack). It is a safe, compact, and efficient way to remove smoke and fumes while hand soldering.
- Absorption capacity vertical position of 0.8m3/min (27cfm)
- Absorbs lead-free flux fumes and smoke from soldering
- Compact design allows the unit to easily fit on most workstations
- Versatile USB plug is compatible with any 5V USB power supply, including Metcal GT soldering systems
- When connecting USB to GT soldering system, smoke absorber will stop when handpiece is not in use
- Quite operation(noise level is <lt/> 45dBA – 51dBA)
- ESD-compliant, 1year warranty
- Fast and easy filter replacement
- One activated carbon filter included
- Dimension is 6.3" x 3.5" x 6.5"
Contents
10 x MSA-25U unit, 10 x activated carbon filter, 10 x introduction guide.
Technical Specifications
Air Volume
27CFM
Power Rating
2.5W
Product Range
MSA Series
Supply Voltage VAC
5V
Plug Type
USB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate