Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740131Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AH6226
Product RangeMulticomp Pro Rework Stations
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $506.800 |
Price for:Each
Minimum: 1
Multiple: 1
$506.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740131Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.82AH6226
Product RangeMulticomp Pro Rework Stations
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max-
Output Power65W
Product RangeMulticomp Pro Rework Stations
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Introducing MP740131 from Multicomp Pro, which is a 3-in-1 maintenance station. Includes a 15V, 3A DC power supply, 1000W hot air gun & 65W soldering iron.
- Soldering temperature range of 392°F to 842°F
- Includes conical bent soldering tip
- Buttons for pre-setting and switching between frequently used temperature settings (1, 2, 3)
- Temperature lock, alarm and calibration functions
- Automatic standby and shutdown
- Hot air temperature range of 212°F to 896°F
- Powerful airflow and brushless fan
- Convertible with straight and spiral air flow options
- Auto-sleep function
- Air flow: 90L/min (max) and 20L/min (min)
- Power supply: USB interface, two-screen display
- Uses MCU digital string adjustment, low ripple, low noise, high stability
- Dual-meter design, more suitable for telecommunication equipment
- Fast dynamic load response speed to optimize communication equipment
- Supports automatic recovery of overcurrent protection (OCP) and OHP
- USB interface provides 2.1A current output, supports DC and short circuit protection
- Supports dual voltage & current, can adjust from 0-5V and 0-15V, current selects from 0.5A and 5A
Applications
Electronics Service, Facility Maintenance, Hobby & Education, Industrial Maintenance, Manufacturing, Manufacturing
Contents
Hot air station, Hot air gun holder, Spray nozzles, Power supply, Soldering station, Soldering iron, Iron holder with tip cleaner, Mains cord (x3), Ground wire, User manual.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
120V
Output Power
65W
Product Range
Multicomp Pro Rework Stations
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
15V 3A DC Power Supply, 1kW Hot Air Gun & 65W Soldering Iron
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate