| Quantity | Price |
|---|---|
| 1+ | $183.750 |
Product Information
Product Overview
T0050114199 is an RTUS ultra conical soldering tip. The production within the electronics, medical technology, and aerospace industries is moving faster than ever before, as components become more powerful. A new generation of RTUS MS smart tips meets this increasing demand with its smart tips that include an integrated chip in every soldering tip, which offers many new features to the user. Lock functions make the soldering processes repeatable and transparent. This offers high-power smart soldering tips for heavy-duty and large applications. Multilayers can be soldered safely. For all heavy-duty applications with larger component sizes smart high-performance active tips for heavy-duty and largest components from 1612 (Component Size XL to XXL). Maximum precision short tip-to-grip distance and optimized shape provide maximum precision during the soldering process.
- RTUS 330 K MS Ø 0.4mm conical soldering tip
- Extremely fast 7-second heat-up time for heavy-duty applications
- Thermal core technology provides high power at the tip point
- Clear identification smart tips
- Full process control with tip lock function
- Full traceability with tip ID number and integrated data storage
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
- Maximum protection (IPC industry standards - TM-650 2.5.33)
Technical Specifications
33mm
Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations
No SVHC (17-Dec-2015)
Chisel
WXsmart Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate