Print Page
Image is for illustrative purposes only. Please refer to product description.

683 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.540 |
Price for:Each
Minimum: 1
Multiple: 1
$109.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No510212BLKCopy
Newark Part No.25AK8636
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial12"
External Width - Metric305mm
External Depth - Imperial6"
External Depth - Metric152mm
Product Range-
SVHCTo Be Advised
Product Overview
510212BLK is a 12inch tool bag, black canvas. This is constructed in all black for a classic look. The 12inch (30.5 cm) bag is built of heavy-duty No. 8 black canvas. Features two retaining straps with buckles for a secure closure plus stitched and riveted leather handles for comfort and strength. The bag's vinyl bottom and lower sides offer extra support and moisture resistance, while the non-scratch studs on the base protect against wear. The bag's seams are reinforced with rivets for added durability. Suitable for tool storage.
- Moisture-resistant Vinyl bottom, steel frame mouth
- 12'' overall length, 10'' overall height, 6'' overall width, No. 8 black canvas material
- Canvas bag type, black color, 0.19 cu ft (6.7 L) total cubic area
- (2) leather retaining straps with buckles closure type, stitched and riveted leather handles
- Rivet-reinforced for durability
- Steel-frame mouth with hinge for rugged use
- Stitched and riveted leather handles for comfort and strength
- Two retaining straps with buckles provide secure closure
- Moisture resistant vinyl bottom, made in USA
- Non-scratch feet on base protect against wear
Technical Specifications
Bag Type
Tool
External Height - Imperial
10"
External Width - Imperial
12"
External Depth - Imperial
6"
Product Range
-
Bag Material
Canvas
External Height - Metric
254mm
External Width - Metric
305mm
External Depth - Metric
152mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate