Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No22-25875Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5420
Your Part Number
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-25875Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5420
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial3.1"
External Height - Metric79mm
External Width - Imperial7.7"
External Width - Metric196mm
External Depth - Imperial5.1"
External Depth - Metric130mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-25875 from Multicomp is a black colour 8inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.
- Rubber gasket and liner protect the contents
- Strong latch design keeps contents in while keeping dust and moisture out
- Manual pressure relief valve allows easy opening after changes in ambient pressure
- Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
- Approximate interior dimension is 6.25inch x 3.5inch x 2.25inch
- Black
- Approximate interior dimensions: 6 ¼” x 3 ½” x 2 ¼”
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
3.1"
External Width - Imperial
7.7"
External Depth - Imperial
5.1"
Product Range
-
Case Color
Black
External Height - Metric
79mm
External Width - Metric
196mm
External Depth - Metric
130mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate