Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.190 |
Product Information
Product Overview
The 207 is a high-density polyethylene Blow Molded Case with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable and a mechanical hinge system that is made to last. All cases meet U.S. 94B Specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- All-purpose solution to meet your case needs
- Strong high-density polyethylene shell is unaffected by extreme temperatures
- Textured exteriors resist dents, cracking and scuffs
- Latches and handles are field replaceable
Applications
Maintenance & Repair
Notes
Custom design capabilities available.
Technical Specifications
PE (Polyethylene)
10.5"
7"
3"
-
Black
266.7mm
177.8mm
76.2mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate