Print Page
Image is for illustrative purposes only. Please refer to product description.

1,581 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.390 |
Price for:Each
Minimum: 1
Multiple: 1
$38.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83115Copy
Newark Part No.36X0484
Technical Datasheet
Enclosure MaterialSteel
External Height1.75"
External Width9.5"
External Depth5.5"
Product Range-
SVHCTo Be Advised
Product Overview
83115 is a 9-1/2" rectangular universal magnetic part tray. It keeps all of the user's small part and pieces in one place while the user work. The fully magnetized tray can be mounted vertically or horizontally to any ferrous metal surface, and the swiveling plastic rim keeps user non-magnetic items from falling out of the tray when hung vertically.
- Ultimate tool for holding fasteners, small parts, and other hardware while on the job
- Tray can mount horizontally or vertically to match user needs
- Swiveling plastic rim keeps non-magnetic parts from falling out of the tray when hung vertically
- Plastic rim can also serve as a handle for easy transport
- Non-scratch magnet won't damage user work area
- Full lifetime warranty, full polish chrome finish, steel material
- 5.5inch overall length, 1.75inch overall height, 9.5inch overall width
Technical Specifications
Enclosure Material
Steel
External Width
9.5"
Product Range
-
External Height
1.75"
External Depth
5.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate