Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.850 |
| 10+ | $64.090 |
| 25+ | $61.120 |
| 50+ | $59.070 |
| 100+ | $56.470 |
| 250+ | $53.340 |
| 500+ | $52.440 |
| 1000+ | $50.540 |
Price for:Each
Minimum: 1
Multiple: 1
$67.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No27 TAPE (1X60YDS)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B9402
Product Range27 Series
Also Known AsGTIN UPC EAN: 00054007272557
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric54.9m
Tape ColourWhite
Tape Length - Imperial180ft
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range27 Series
SVHCTo Be Advised
Product Overview
- Scotch® glass cloth electrical tape 27
- 7mil woven insulating glass cloth tape with pressure sensitive rubber thermosetting adhesive
- For 600V dry applications requiring high mechanical strength and resistance to high temperatures
- Specially treated and prepared to provide corrosion free protection
- will not shrink, rot or burn, has a high tensile strength and is printable
- UL recognized (file E17385) and CSA accepted (file LR93411)
- Insulating electric and induction type furnace power supply leads
- Securing systems requiring high mechanical strength and resistance to high temperatures
- Provides heat stable insulation for hot spot applications
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Colour
White
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Length - Metric
54.9m
Tape Length - Imperial
180ft
Roll Length - Imperial
60yard
Tape Width - Imperial
1"
Product Range
27 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate