ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electronic Tape
                                                                                                  5. Copper, Aluminium Tape
                                                                                                  Print Page

                                                                                                  CN-3190 (3/4X55YDS)

                                                                                                  Tape, Shielding, Pressure Sensitive Acrylic Adhesive, Copper, Conductive, 4.3 mil (0.11 mm)

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M CN-3190 (3/4X55YDS)
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCN-3190 (3/4X55YDS)
                                                                                                  Newark Part No.98M0041
                                                                                                  Product RangeCN Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128560761
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  12 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$261.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $261.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCN-3190 (3/4X55YDS)
                                                                                                  Newark Part No.98M0041
                                                                                                  Product RangeCN Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051128560761
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeCopper
                                                                                                  Adhesive TypePressure Sensitive Acrylic Adhesive
                                                                                                  Tape Backing MaterialCopper/Nickel Coated Ripstop Polyester
                                                                                                  Tape Length - Metric49.835m
                                                                                                  ConductivityConductive
                                                                                                  Tape Length - Imperial54.5yard
                                                                                                  Tape ColourGrey
                                                                                                  Total Tape Thickness4.3 mil (0.11 mm)
                                                                                                  Roll Length - Imperial54.5yard
                                                                                                  Roll Length - Metric49.835m
                                                                                                  Tape Width - Imperial0.75"
                                                                                                  Tape Width - Metric19.05mm
                                                                                                  Product RangeCN Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CN-3190 (3/4"X55YDS) is a gray EMI Shielding Tape provides effective copper-nickel shielding with excellent flexibility and conformability as well as light weight and high strength. The fabric tape is an anti-corrosion metalized polyester rip-stop fabric backing with an electrically conductive acrylic adhesive. This is a smooth-backed foil tape that establishes secure electrical contact with the application surface by means of an unique adhesive.

                                                                                                  • Anti-corrosion treated Cu/Ni conductive fabric
                                                                                                  • Conductive acrylic adhesive
                                                                                                  • 3.1mil Backing thickness

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Copper

                                                                                                  Tape Backing Material

                                                                                                  Copper/Nickel Coated Ripstop Polyester

                                                                                                  Conductivity

                                                                                                  Conductive

                                                                                                  Tape Colour

                                                                                                  Grey

                                                                                                  Roll Length - Imperial

                                                                                                  54.5yard

                                                                                                  Tape Width - Imperial

                                                                                                  0.75"

                                                                                                  Product Range

                                                                                                  CN Series

                                                                                                  Adhesive Type

                                                                                                  Pressure Sensitive Acrylic Adhesive

                                                                                                  Tape Length - Metric

                                                                                                  49.835m

                                                                                                  Tape Length - Imperial

                                                                                                  54.5yard

                                                                                                  Total Tape Thickness

                                                                                                  4.3 mil (0.11 mm)

                                                                                                  Roll Length - Metric

                                                                                                  49.835m

                                                                                                  Tape Width - Metric

                                                                                                  19.05mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate