50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $206.550 |
| 5+ | $187.040 |
| 10+ | $167.520 |
| 25+ | $160.290 |
Product Information
Product Overview
High-Flex® conductive fabric shielding tape is constructed of Flectron® nickel copper metallised rip stop fabric with a pressure sensitive acrylic adhesive (PSA). This reliable tape design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high dynamic flex conditions. The proprietary anti-fray coating of High-Flex® EMI shielding tapes virtually eliminates concerns of loose conductive fibres and their potential to cause board level damage. This tape offer exceptional conformability and conductivity for dynamic flex applications.
- Kraft paper liner
- Thinner design provides superior flexibility and durability
- High conductivity and shielding effectiveness
- Adhesive system provides high peel strength
- Easy die-cutting and processing
- Eliminates the potential of injury due to the sharp edges of metal foil tapes
Technical Specifications
Pressure Sensitive Acrylic Adhesive
Copper
Conductive
5 mil (0.127 mm)
15m
25.4mm
No SVHC (07-Nov-2024)
Nickel Copper
15m
49.2ft
49.2ft
1"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate