Print Page
TC290 2 X 36YDS
Tape, Acrylic Adhesive, UPVC (Unplasticized Polyvinylchloride) Film, Transparent
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoTC290 2 X 36YDSCopy
Newark Part No.99Y2629
Product RangeTC290 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $58.350 |
| 10+ | $54.720 |
| 25+ | $52.880 |
| 50+ | $50.090 |
| 100+ | $46.260 |
| 250+ | $42.540 |
Price for:Each
Minimum: 5
Multiple: 5
$291.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC290 2 X 36YDSCopy
Newark Part No.99Y2629
Product RangeTC290 Series
Tape TypeSplicing
Tape Backing MaterialUPVC (Unplasticized Polyvinylchloride) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeTC290 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC290 is a Polyester film, double coated with an exceptionally high tack, high peel, acrylic adhesive. The product is supplied with a 60# kraft release liner.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Material: UPVC
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
8.5 mil (0.22 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
UPVC (Unplasticized Polyvinylchloride) Film
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
TC290 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate