Print Page
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.240 |
| 5+ | $38.100 |
| 10+ | $36.200 |
Price for:Each
Minimum: 1
Multiple: 1
$40.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No69 (3/4X66FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F6313
Product Range69 Series
Also Known AsGTIN UPC EAN: 00054007099109
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialGlass Cloth
Adhesive TypeSilicone Adhesive
Tape Length - Metric20.12m
Tape Length - Imperial66ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range69 Series
SVHCTo Be Advised
Product Overview
The 69 (3/4"X66FT) is a 3M™ Glass Cloth Electrical Tape is a white tape with a high-temperature, thermosetting, silicone adhesive. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. For use as a coil cover, anchor, for banding and core, layer and crossover insulation. UL recognized for continuous use up to 200°C.
- Printable
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Backing Material
Glass Cloth
Tape Length - Metric
20.12m
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
69 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability