Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No21-11100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64T7106
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No21-11100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64T7106
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape TypeSelf Fusing
Tape Length - Imperial10ft
Tape ColourWhite
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 21-11100 from Duratool is a black colour self fusing tape. This self fusing tape can be used to insulate wire and cable in a variety of applications. It features high tensile strength, excellent elasticity and high voltage tolerance so it can be used in many environments.
- Long lasting and corrosion resistant
- Low voltage loss
- Dimensions is 3/4inch x 10m
- Can be used in moist conditions
- Color: Black
- Dimensions: _" x 10m
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
10ft
Roll Length - Imperial
10ft
Tape Width - Imperial
1"
Product Range
-
Tape Type
Self Fusing
Tape Colour
White
Roll Length - Metric
3.05m
Tape Width - Metric
25.4mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate