| Quantity | Price |
|---|---|
| 1+ | $193.070 |
Product Information
Product Overview
51605 is a 1inch EMT with angle setter™ iron conduit bender full assembly. This conduit bender with patent pending angle setter™ technology allow for quick, accurate repeated bends. The wide foot pedal provides excellent stability and features angled grooves for extra traction. With easily visible bold cast-in benchmark symbols, degree scales and multiplier scales help save time on the job. 1inch assembled Iron Bender includes Klein’s unique Angle Setter™ technology for time-saving, repeated accurate bends, patent pending Angle Setter™ for use on 10-, 22.5-, 30-, and 45-Degree bends (adjusted for conduit spring back). Bold cast markings and symbols make for fast, easy conduit alignment to make all bend types, including saddle and back-to-back bends. Suitable for bending conduit.
- Iron conduit bender type, patent pending angle setter™ technology
- 2.5'' overall length, 52.1'' overall height, 12.9'' overall width
- Iron material, 44'' handle length, 8'' stub-up height, 1'' thinwall/EMT
- 3/4'' rigid/IMC, 1'' conduit size, EMT conduit type
- 10°, 22°, 30°, 45°, 60° marking
- Heavy duty cast ductile iron has the durability needed on the job site
- Wide foot pedal provides excellent stability, leverage, and comfort
- Interior hook surface prevents conduit from rolling or twisting during bends
- Designed to bend 1inch EMT, 3/4inch Rigid and 3/4inch IMC conduit
- Made in USA
Contents
1inch EMT with angle setter™ iron conduit bender full assembly, markings for 10-Degrees, 22.5-Degrees, 30-Degrees, 45-Degrees, 60-Degrees and corresponding offset multipliers.
Notes
Always wear approved eye protection, use a safe work position to avoid loss of balance.
Technical Specifications
1"
-
To Be Advised
Conduit
Angle Setter Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate