Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $672.930 |
Price for:Each
Minimum: 1
Multiple: 1
$672.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE
Manufacturer Part No45206Copy
Newark Part No.48F2197
Technical Datasheet
Overall Length254mm
Cutting Capacity Max35mm
For Use WithCopper, Aluminium & Communication Cable
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 45206 is a Cable Cutter with cushioned grip handle. The 783310452065 cutter is suitable for tight working spaces, aluminium and copper cable.
- Simple, one-hand operation
- Exclusive two-speed ratchet mechanism adjusts for light/heavy cutting
- Blades can be opened mid-cycle
- Available with cushioned handles or with 1000V insulated cushioned handles
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Overall Length
254mm
For Use With
Copper, Aluminium & Communication Cable
Product Range
-
Cutting Capacity Max
35mm
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate