Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $219.020 |
| 5+ | $206.520 |
| 10+ | $197.220 |
| 25+ | $185.660 |
| 50+ | $173.440 |
Price for:Each
Minimum: 1
Multiple: 1
$219.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0990T is a 9" steel strap cutter. It is an innovative steel strap cutter that has a low profile lower jaw with the ability to slide under the tightest strap or staple. The 0990T has a black oxide, rust-resistant finish.
- Sheer-cut blades give clean, smooth, easy cuts
- Lower jaw slides under the tightest strapping or staples
- Workhead has black oxide rust-resistant finish
- Spring action handles with plastisol grips open jaws automatically before and after each cut
- Cushion grip handle type with drop forged interior
- Cuts steel strap up to 3/4inch wide
- 0.8inch blade length, 7.4inch handle length, 9inch overall length, 1.25inch overall height
- Red handle color, steel handle material, flat steel strapping cuts material types
- Thin to sharp point style
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
9"
Product Range
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate