Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No32902Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66AJ9669
Product RangeDynamicJoint Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.240 |
Price for:Each
Minimum: 1
Multiple: 1
$34.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32902Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.66AJ9669
Product RangeDynamicJoint Series
Technical Datasheet
Overall Length6.3"
Cutting Capacity Max-
Blade Edge-
Product RangeDynamicJoint Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for 32902
1 Product Found
Product Overview
32902 is a 6.3", insulated serrated edge cable cutter. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools are VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.
- Ergonomic cushion grip handle for comfort and control
- Induction hardened cutting edges and jaws for superior sharpness and longevity
- Wiha premium quality tool steel for strength and durability
- Slip guard handle design for added protection
- 6.3inch product depth, 6.3inch overall length
Technical Specifications
Overall Length
6.3"
For Use With
Wiha EN/IEC, ASTM, VDE, NFPA70E & CSA Standard Cables
Product Range
DynamicJoint Series
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate