Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.520 |
Price for:Pack of 24
Minimum: 3
Multiple: 3
$319.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 540-24 is an EZ Reach™ Fish Stix Kit with bullet nose and J hook threaded tips. The highly visible green colour rods can be easily threaded together and seen when working above ceilings, down walls or under raised floors.
- Two different threaded tips accommodate various bundles of wire or cable
- Green colour
- Ø6.4mm Fibreglass adds rigidity when connecting multiple sections
Applications
Maintenance & Repair
Contents
10497 Hook nose tip, 10498 Bullet nose tip and 11426 Whisk nose tip.
Technical Specifications
Extended Length
7.3m
Product Range
-
Pulling Strength Max
0.9kN
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate