| Quantity | Price |
|---|---|
| 1+ | $64.910 |
Product Information
Product Overview
82244 is a 54 oz. dead blow hammer with polyurethane head. GEARWRENCH offers a broad line of polyurethane dead blow hammer in ball pein, standard one-piece, slim line one-piece, and sledge head one-piece types, all built with the strength and innovation that define GEARWRENCH. Each hammers' head contains a canister full of steel shot that creates a dead blow effect, sustaining impact, maximizing force, reducing rebound, and absorbing the shock of impact. The handle is reinforced with steel for strength and also features a knurled texture for improved grip. The flanged back end of the handle won't slip past user grip. The ball pein type has a steel face and pein which allows for conventional use in striking punches and chisels, as well as shaping and straightening unhardened metals. The standard, slim line, and sledge head one-piece type has a durable, hot-cast urethane coating which resists chipping or splitting, and is non-marring and non-sparking.
- Canister filled with steel shot in the hammer's head creates a dead blow effect to reduce rebound
- Dead blow design also sustains impact, maximizes force, and absorbs the shock of impact
- Polyurethane head is resistant to cuts, splits, abrasions, and extremely cold temperatures
- Steel handle welded to the head assembly for improved strength and durability
- Resistant to gas, brake fluid, anti-freeze and more, with a polyurethane head and rubber handle
- Rubber handle has a knurled texture and flared back end for improved non-slip grip
- 6.7inch handle length, steel frame with polyurethane coating handle material, red and black color
- 2.5inch head diameter, 15.0inch overall length, 5.4inch head length, 2.5inch face diameter
- Full lifetime warranty, 14.7inch overall height, 5.4inch overall width, standard head dead blow type
Technical Specifications
1.53kg
Knurled Textured Grip
-
54oz
2.5"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate