| Quantity | Price |
|---|---|
| 1+ | $82.380 |
Product Information
Product Overview
CAESET-24 is a 24 piece eSHOK-GUARD™ alphaCASE™ set. Protect yourself from electric shock with Crescent’s new patented isolated technology, eSHOK-GUARD™, providing insulation of up to 1,000 volts. Combining safety and convenience for a revolutionary experience when working around potential live wire applications, eSHOK-GUARD’s impact-rated design withstands heavy-use, impact tool applications, so users never have to sacrifice protection when using power tools. With over 85% of professionals experiencing shocks on construction job sites, eSHOK-GUARD™ is protecting you – for life.
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Unique steel formulation and proprietary heat treat process maximizes bit life
- Laser markings for long-lasting quick and easy size identification
- alphaCASE™ pivoting and detachable rails allows for easy access and customization
- alphaCASE™ designed with superior durability to withstand the toughest jobs
- Full lifetime warranty
- Black oxide tip finish
- Full polish chrome finish
Contents
CAVB1PH1-2, CAVB1PH2-2, CAVB1PH3-2, CAVB1SL4-5-2, CAVB1SL6-8-2, CAVB1SQ1-2, CAVB1SQ2-2, CAVB1SQ3-2, CAVB2PH2-2, CAVB2SL6-8-2, CAVB2SQ2-2, CAVB3BPH2, CAVB6PH2, CAVB3BSQ2, CAVB6SQ2, CAVN2DHX20, CAVN2DHX24, CAVN2DHX16, eSHOK-GUARD™ Magnetic isolated bit holder 1/4" x 3" (CAEBH2C), Impact socket adapter (CAVAD224).
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate