Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $195.730 |
Product Information
Product Overview
The 26501-LED-8D is a ProVue 8-diopter LED Magnifying Lamp with 45-inch adjustable arm length. The ProVue LED 8D workbench lamp reduces eye strain and vision fatigue for high-volume industrial users. With high magnification and bright lighting, this latest magnification lamp in the ProVue line is also well suited for repair operations and scientific research labs. It is equipped with 45 white SMD energy efficient LEDs that provides shadow free illumination and a 5-inch crystal clear 8 diopter (3x) glass lens to provide 360° distortion free viewing. The white metal housing is mounted to a 45-inch spring balanced arm that stays set in any position. Lamp operates at 115VAC and comes complete with mounting clamp and 5ft power cord. Suitable for use with industrial, repair operations and scientific research. 45 white SMD energy efficient LEDs provides shadow-free illumination.
- 45 White SMD energy efficient LEDs to provide shadow-free illumination
- Minimum 20,000 hours LED life
- 5" Crystal clear glass lens, 8 diopter (3x)
- 45" Spring balanced arm with tension adjustment knobs, stays set in any position
- Metal housing for durability
Applications
Maintenance & Repair, Industrial
Contents
ProVue 8-diopter LED magnifying Lamp, 5ft Power cord, Mounting clamp.
Technical Specifications
Bench / Desktop
Industrial, Repair Operations and Scientific Research
-
No SVHC (14-Jun-2023)
45"
3X
-
Technical Docs (1)
Alternatives for 26501-LED-8D
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate