Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCTKF2Copy
Newark Part No.43AK6630
Knife TypeFolding Utility
Blade MaterialSteel
Blade Length1.0625"
Blade Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTKF2 is a quick-change folding blade utility knife. It features an ergonomic comfort grip that keeps user hand securely in place when making cuts in any environment. The knife blade securely locks in both the open and closed positions for added safety. The quick-change lever and embedded blade storage let user quickly swap out blades, without having to search for replacements.
- Compact, ergonomic design, blade locks in the open position for secure cutting
- Blade safely folds into handle for compact size and easy storage
- Blades coated in black oxide for improved corrosion resistance
- features quick-change latch for quick blade replacements
- Compatible with all standard utility knife blades
- Blade storage compartment in the handle holds additional blades
- Includes belt/pocket clip, bonus 10-pack of blades, full lifetime warranty
- 1.0625inch blade length, 4.55inch handle length, 0.9inch overall height, 1.35inch overall width
- Black oxide finish, 6.87inch overall length
- Cardboard/tape/paper/thin plastics/sheetrock cuts material type
Warnings
Sharp blade included, use care when handling.
Technical Specifications
Knife Type
Folding Utility
Blade Length
1.0625"
Product Range
-
Blade Material
Steel
Blade Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate