Print Page
AM1/4
Magnetic Ring, Mag-O-Net®, Detachable, 1/4" Shank Bit, 7mm, Pack of 10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoAM1/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8501
Product RangeAimco Mag-O-Nets Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $168.190 |
| 10+ | $150.180 |
| 25+ | $139.440 |
| 50+ | $121.330 |
| 100+ | $109.070 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$840.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM1/4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8501
Product RangeAimco Mag-O-Nets Series
Technical Datasheet
Magnet TypeRing
Height-
External Diameter19mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets Series
SVHCTo Be Advised
Product Overview
The AM1/4 is a 7mm Mag-O-Net® Detachable Magnetic Rings for use with 1/4-inch shank bit. Productivity magnetic pull is easily adjustable by moving Mag-O-Net® collar closer to or further from fastener. Improves torque transfer by eliminating wobble effect. Reliability turn virtually any standard screwdriver bit into a magnetized bit by simply sliding on a Mag-O-Net® collar. An easy, cost effective alternative to traditional magnetic bit holder and insert bit combination.
- Increases productivity by easily locating fasteners and eliminating dropped fasteners
- Reusable and interchangeable
- Lifetime guarantee on magnetic pull
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Ring
External Diameter
19mm
Operating Temperature Max
-
SVHC
To Be Advised
Height
-
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate