2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  831741

                                                                                                  Multipurpose Tool, 5 " Length, Raptor Series

                                                                                                  LEATHERMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEATHERMAN 831741
                                                                                                  LEATHERMAN 831741
                                                                                                  LEATHERMAN 831741
                                                                                                  LEATHERMAN 831741
                                                                                                  LEATHERMAN 831741
                                                                                                  ManufacturerLEATHERMAN
                                                                                                  Manufacturer Part No831741
                                                                                                  Newark Part No.31Y6508
                                                                                                  Product RangeRaptor Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$114.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 24
                                                                                                  Multiple: 24
                                                                                                  $2,758.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEATHERMAN
                                                                                                  ManufacturerLEATHERMAN
                                                                                                  Manufacturer Part No831741
                                                                                                  Newark Part No.31Y6508
                                                                                                  Product RangeRaptor Series
                                                                                                  Length5"
                                                                                                  For Use With-
                                                                                                  Product RangeRaptor Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The Leatherman Raptor shears features the necessary tools for uniformed medical professionals to safely and quickly go to work in an emergency situation. Developed with the input of special operations medics, EMTs and fire professionals familiar with standard medical shears, the Raptor was crafted with just the right balance of multipurpose features for medical-specific ops without an overkill of tools to complicate sometimes life-threatening situations. When it's a question of survival, the Raptor answers loud and clear. Tools included:

                                                                                                  • 420HC Stainless Steel Folding Medical Shears
                                                                                                  • Strap Cutter
                                                                                                  • Ring Cutter
                                                                                                  • Ruler (5 cm)
                                                                                                  • Oxygen Tank Wrench
                                                                                                  • Carbide Glass Breaker
                                                                                                  • Weight: 5. 8 oz. - 164 g
                                                                                                  • Closed Length: 5 in - 12. 7 cm
                                                                                                  • Sheer Length: 1. 9 in - 4. 8 cm

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  5"

                                                                                                  Product Range

                                                                                                  Raptor Series

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility