Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $29.510 | 
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 7-1/2" long chain nose solid joint plier
- Designed for work in confined areas, manufactured from forged alloy tool steel for durability
- Long chain nose with serrated jaws to easily make wire loops and bends
- Electronically induction hardened hand-honed, long lasting cutting edges
- Polished head resists rust and corrosion, dipped handle grips for easy cleaning and better control
- Meets or exceeds ASME specification, rawhide handle, double dip handle material
- Limited lifetime warranty, polished finish, alloy steel material
- 35inch handle length, 0.375inch jaw thickness, 0.75inch jaw width
- 7inch overall length, 0.42inch overall height, 2inch overall width
Technical Specifications
Plier Style
Long Nose
Overall Length
7.5"
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate