Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoA0270165Copy
Newark Part No.09K8923
Product RangeBIX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $158.050 |
| 5+ | $151.930 |
| 10+ | $146.690 |
Price for:Each
Minimum: 1
Multiple: 1
$158.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoA0270165Copy
Newark Part No.09K8923
Product RangeBIX Series
Technical Datasheet
Length155mm
For Use WithBelden GigaBIX & BIX Connection Products
Product RangeBIX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A0270165 from Belden is a BIX Connecting Tool, the only tool required to terminate cables, pigtails or jumper wires on all GigaBIX and BIX connection products. The BIX connecting tool is a spring-activated hand tool. A single forward movement will seat the wire into the BIX IDC clip and cut off the excess wire. The tool will terminate 22 to 26AWG plastic insulated solid copper conductors. A separate leather BIX tool pouch to carry and protect the BIX tool can be ordered.
- Terminates 22 AWG to 26 AWG plastic insulated solid copper conductors
- Spring-activated for easy use
- Durable Cameleon grey case
- Installation temperature range -10°C to +60°C
- Size 6.1" L x 1.5" W x 1" D
Applications
Maintenance & Repair, Commercial, Communications & Networking
Technical Specifications
Length
155mm
Product Range
BIX Series
For Use With
Belden GigaBIX & BIX Connection Products
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability