Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6222Copy
Newark Part No.85AK3901
Technical Datasheet
Phillips Tip Size#00
Blade Length2"
Overall Length5.5"
Product Range-
SVHCTo Be Advised
Product Overview
6222 is a #00 Phillips precision screwdriver with 2inch steel blade for long lasting durability. It features a rotating cap for precise and optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Klein's exclusive Cushion-Grip™ handle offers outstanding comfort and control.
- Color coded ring for easy spotting of each tip type
- Over-sized cap marking for quick identification of tip size
- Cushion-Grip™ handle for maximum comfort when working on small equipment
- Heat treated and precision-machined tip for greater strength
- Nickel chrome plating rust prevention
- Rotating cap, Cushion-Grip™ handle, 2'' shank length
- S2 Steel material, CA/TPE handle material, black/yellow handle color
- 3.5'' handle length, 0.55'' handle diameter, 5.5'' overall length
- 0.71'' overall height, 0.71'' overall width
Warnings
Always wear approved eye protection. Not insulated. Will Not protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
Phillips Tip Size
#00
Overall Length
5.5"
SVHC
To Be Advised
Blade Length
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate