Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerGREENLEE
Manufacturer Part NoPA1123Copy
Newark Part No.78R4030
Stripping Capacity AWG30AWG to 10AWG
Stripping Capacity Metric-
For Use WithWires & Romex Household Cables
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PA1123
1 Product Found
Product Overview
The PA1123 is a Wire Stripper with 22 to 10AWG and 30 to 20AWG capacity range. This head of tool and handles designed at optimum 220° angle to prevent awkward wrist bends. Contoured wire stripping areas precision ground for accuracy. Features screw cutter and wire loops embedded in frames and gripping jaws on front of tool.
- Non-scoring strip and smooth wire cutting
- Spring-loaded open
- Built-in safety lock
Applications
Maintenance & Repair
Contents
PA1117 and PA1118 Grip P-strippers.
Notes
Not for use on steel or armored wire and cable.
Technical Specifications
Stripping Capacity AWG
30AWG to 10AWG
For Use With
Wires & Romex Household Cables
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate