| Quantity | Price |
|---|---|
| 1+ | $7,118.950 |
Product Information
Product Overview
The 63801-9200 is a Pneumatic Bench Top Wire Stripper for 12 to 26AWG wire and for metric wire. The WS-1000 stripper is a semi-automatic, pneumatic table instrument for the stripping of cables and wires with insulations of different natural and synthetic materials. The use of special blades and adapted to the cable to be processed, allows the processing of nearly all common round and flat cables. The 63801 series wire stripper can handle extremely short wire leads and less than 9mm in length. It can adjust to change wire strip diameter settings and easily without tools to process a full range of wire sizes. The V-shaped blades can be adjusted for the full range of wire sizes and quickly in seconds, without tools for quick production run change-outs. Self-centering clamping jaws and release sensors ensure high quality strips, safely and efficiently.
- Exact parallel guide of the blade heads
- Processing with die-blades, prismatic blades and flat stripping blades
- Blade change within seconds and without tools
- Sensor release of the stripping process
- Self-centering clamping jaws
- Air blow-out
- Guard cover for safety
Applications
Maintenance & Repair
Warnings
Always disconnect the compressed air supply before all maintenance.
Technical Specifications
32AWG to 10AWG
Standard PVC Insulation Wires
No SVHC (07-Jul-2017)
0.03mm² to 6mm²
207122 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate