Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No10250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74T1010
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.850 |
Price for:Each
Minimum: 1
Multiple: 1
$50.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No10250Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74T1010
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.81mm to 2.59mm
For Use With20AWG to 10AWG and 0.81mm to 2.59mm Wires
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
10250 is a 6.3inch insulated wire stripper. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. All Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance. Wiha premium quality Insulated Stripping Pliers are designed and engineered by Wiha Germany. Users can buy with confidence knowing that this product is backed by the Wiha no hassle guarantee.
- Slip guard handle design for added protection
- Double covered insulation red over yellow
- Wire stripping stations 0.81 / 1.0 / 1.35 / 1.6 / 2.0 / 2.59mm, AWG 20 / 18 / 16 / 14 / 12 / 10
- Ridged gripping surface shears blade and firm wire stripping stations
- Black anti-glare finish, precise cutting edges
- Handles direct molded to tool steel for permanent bond
- Dual durometer construction for long-lasting durability
- 1inch product depth, 4.3inch product width, 11.5inch product Height
- 6.3inch overall length
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
20AWG to 10AWG and 0.81mm to 2.59mm Wires
SVHC
No SVHC (16-Jul-2019)
Stripping Capacity Metric
0.81mm to 2.59mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate