Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,598.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,598.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85068Copy
Newark Part No.43AK6995
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb200ft-lb to 1000ft-lb
Torque Range N-m305N-m to 1322N-m
Drive Size - Metric-
Drive Size - Imperial1"
Overall Length73"
Product Range-
SVHCTo Be Advised
Product Overview
85068 is a 1” drive micrometer torque wrench.
- Standard head
- 200 to 1000ft-lbs range
- Enclosed ratchet head design resists dirt infiltration for continuous and efficient execution
- Knurled aluminum handle lets you grip comfortably
- Scale markings are highly visible and easy to read
- 100% steel construction offers lasting strength and durability
- 24-tooth teardrop shaped head with on/off switch allow even more access in tight spaces
- Torque accuracy of +/- 3% CW in the upper 80% of wrench capability delivers high performance
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- 1 year limited warranty
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
305N-m to 1322N-m
Drive Size - Imperial
1"
Product Range
-
Torque Range ft-lb
200ft-lb to 1000ft-lb
Drive Size - Metric
-
Overall Length
73"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate