Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.710 |
Price for:Each
Minimum: 1
Multiple: 1
$57.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81224Copy
Newark Part No.32H4506
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length6.75"
Product Range-
SVHCTo Be Advised
Product Overview
81224 is a 1/4" drive 72-tooth dual material roto ratchet 6-3/4". GEARWRENCH's roto ratchets feature our 270° rotating ratchet head allowing for maximum speed and access for your job. The 72 tooth ratcheting mechanism provides a 5° swing arc for greater speed.
- Round shaped head works well around obstacles
- Dual material comfort grip handle
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- 0.59inch head thickness, 6.75inch overall length
- 1.25inch head width
- Full lifetime warranty, alloy steel material
- Square drive type, roto ratchet head style
- Full polish chrome finish
Technical Specifications
AF Size - Metric
-
Length
6.75"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate