Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $40.650 |
Price for:Each
Minimum: 1
Multiple: 1
$40.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDBC-1224
Newark Part No.75AK9554
Drill Bit Size Metric-
Drill Bit Size Imperial0.5"
Effective Length-
Overall Length24"
Product Range-
Product Overview
DBC-1224 is a 1/2" x 24" wood and masonry style combination bellhanger drill bit. This is designed to drill through wood and masonry walls for installing computer, security, phone, and cable small wire systems, this combination bellhanger drill bit eliminates the need to carry multiple drill bits with you, perfect for any installer.
- Aggressive tip drills through wood, masonry, and other similar materials with ease
- Holes on the bit head and chuck allow for pulling of wires after drilling
- 18inch length for even greater reach than standard drill bits
- Black oxide coated shaft and powder coated blue for greater rigidity, durability, rust resistance
- Product main color is blue
- 24inch drill bit length, 1/2inch drill bit diameter
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.5"
Overall Length
24"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate