Transformer Cores:

559 Products Found
Find a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47AK1435

RoHS

Date/Lot Code

1 Kit
1+
$5.380
10+
$3.740
25+
$3.280
50+
$3.130
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
PM
P18/11
N87
TDK B65651 Series Coil Formers
26.6mm
46.7mm²
3.6µH
B65651 Series
68AK3964

RoHS

Date/Lot Code

Each
10+
$0.410
25+
$0.356
50+
$0.319
100+
$0.284
500+
$0.243
More Pricing...
Min: 10 / Mult: 10
Toroid
10mm x 6mm x 4mm
T37
Transformers
24.07mm
7.83mm²
2.66µH
B64290L0038 Series
68AK3980

RoHS

Date/Lot Code

1 Kit
1+
$1.800
10+
$1.260
25+
$1.090
50+
$0.968
100+
$0.857
More Pricing...
Min: 1 / Mult: 1
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
70AK2236

RoHS

Date/Lot Code

Each
1+
$29.240
5+
$24.070
10+
$21.520
25+
$20.600
50+
$19.900
Min: 1 / Mult: 1
PQ
PQ65/60
N95
Transformers
137mm
600mm²
100nH
B65982Q Series
70AK2237

RoHS

Date/Lot Code

Each
1+
$34.500
5+
$28.700
10+
$22.900
25+
$22.440
50+
$21.990
More Pricing...
Min: 1 / Mult: 1
PQ
PQ65/60
N95
Transformers
137mm
600mm²
250nH
B65982Q Series
72AK9463

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.170
25+
$4.470
50+
$4.280
100+
$4.100
Min: 1 / Mult: 1
E
E55/28/25
N87
Transformers
124mm
420mm²
400nH
B66344 Series
93AK8325

RoHS

Date/Lot Code

1 Pair
1+
$11.260
10+
$9.260
25+
$8.870
50+
$8.400
Min: 1 / Mult: 1
P
P36/22
N48
TDK Transformers
52mm
202mm²
630nH
B65611 Series
25AM5248

RoHS

Date/Lot Code

Each
1+
$33.550
5+
$28.460
10+
$23.370
25+
$20.960
50+
$20.490
More Pricing...
Min: 1 / Mult: 1
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
25AM5249

RoHS

Date/Lot Code

Each
1+
$15.090
10+
$9.970
25+
$9.560
Min: 1 / Mult: 1
Planar Plate/I
I93/28/20
N27
Power Transformers
258mm
560mm²
4.9µH
B67345 Series
68AK4035

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$4.320
Min: 1 / Mult: 1
Planar ELP
ELP43/10/28
N87
Transformers
61.6mm
225mm²
7.3µH
B66461 Series
69AK3910

RoHS

Date/Lot Code

Each
10+
$0.340
25+
$0.318
50+
$0.301
100+
$0.284
500+
$0.260
More Pricing...
Min: 10 / Mult: 10
EF
E16/8/5
N27
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
950nH
B66307 Series
69AK3901

RoHS

Date/Lot Code

1 Kit
1+
$2.050
10+
$1.430
25+
$1.240
50+
$1.100
100+
$0.977
More Pricing...
Min: 5 / Mult: 5
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
70AK2260

RoHS

Date/Lot Code

Each
1+
$16.410
10+
$11.610
25+
$11.130
50+
$10.530
Min: 1 / Mult: 1
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
70AK2209

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.180
25+
$3.760
50+
$3.580
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
70AK2214

RoHS

Date/Lot Code

Each
1+
$0.786
10+
$0.556
25+
$0.483
50+
$0.432
100+
$0.385
More Pricing...
Min: 5 / Mult: 5
Toroid
15.8mm x 8.9mm x 4.7mm
N87
Inductors / Transformers
36.75mm
15.78mm²
1.19µH
B64290L0743 Series
70AK2264

RoHS

Date/Lot Code

Each
1+
$2.540
10+
$1.780
25+
$1.530
50+
$1.360
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
E
E40/16/12
N87
Transformers
77mm
149mm²
4.15µH
B66381 Series
72AK9460

RoHS

Date/Lot Code

Each
1+
$0.504
10+
$0.352
25+
$0.330
50+
$0.308
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
80AK2885

RoHS

Date/Lot Code

1 Kit
1+
$4.110
10+
$2.880
25+
$2.460
50+
$2.290
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
80AK2901

RoHS

Date/Lot Code

Each
1+
$35.740
5+
$34.940
10+
$34.130
25+
$23.860
50+
$23.810
More Pricing...
Min: 1 / Mult: 1
U
U93/76/16
N95
Power Transformers
354mm
448mm²
4.1µH
B67345 Series
88AK0736

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.510
25+
$2.050
50+
$1.940
100+
$1.780
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
44 MATERIAL Series
88AK0734

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.510
25+
$1.270
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Toroid
12.7mm x 7.15mm x 4.9mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
44 MATERIAL Series
88AK0732

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.800
25+
$0.714
50+
$0.665
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
Toroid
5.84mm x 3.04mm x 1.52mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
44 MATERIAL Series
25AM5246

RoHS

Date/Lot Code

Each
1+
$24.030
5+
$19.500
10+
$16.190
Min: 1 / Mult: 1
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
68AK3990

RoHS

Date/Lot Code

1 Kit
1+
$5.990
10+
$4.160
25+
$3.560
50+
$3.130
100+
$2.740
Min: 1 / Mult: 1
PM
P22/13
N30
TDK B65662 Series Coil Former
33.2mm
72.6mm²
8.3µH
B65661 Series
68AK3991

RoHS

Date/Lot Code

1 Kit
1+
$5.950
10+
$4.120
25+
$3.700
50+
$3.530
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
PM
P22/13
T38
TDK B65662 Series Coil Former
33.2mm
72.6mm²
16µH
B65661 Series
401-425 of 559 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS