0
0 Items$0.00

Audio Transformers :

103 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+$3.550
10+$3.390
25+$3.170
50+$3.110
100+$3.040
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9893

RoHS

Date/Lot Code

Each
1+$7.790
25+$6.470
100+$6.130
250+$5.960
500+$5.770
More Pricing...
0.6
-
4mA
15kohm
-
15kohm
100mW
15kHz
1.5kV
Line Matching
1.18kohm
Through Hole
1.6ohm
PC Pin
200Hz
TY Series
35H6906

RoHS

Date/Lot Code

Each
1+$12.720
5+$11.910
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
78K9894

RoHS

Date/Lot Code

Each
1+$7.080
5+$6.890
10+$6.720
25+$6.520
50+$6.330
More Pricing...
0.6
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

Each
1+$19.990
5+$18.920
10+$17.660
25+$16.460
50+$15.160
More Pricing...
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
51R6732

RoHS

Each
1+$2.760
10+$2.370
100+$1.940
500+$1.800
1000+$1.640
More Pricing...
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+$15.220
5+$14.850
10+$14.460
25+$14.160
50+$13.840
More Pricing...
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Date/Lot Code

Each
1+$21.570
5+$20.980
10+$20.390
25+$19.410
50+$18.970
More Pricing...
0.6
-
1mA
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
51R6729

RoHS

Each
1+$2.760
10+$2.370
100+$1.940
500+$1.800
1000+$1.640
More Pricing...
1:10
10.6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
02F477

RoHS

Date/Lot Code

Each
1+$7.280
5+$7.140
10+$7.020
25+$6.880
50+$6.720
More Pricing...
0.6
-
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
80K6172

RoHS

Date/Lot Code

Each
1+$7.420
5+$7.280
10+$7.140
25+$7.000
50+$6.830
More Pricing...
0.6
-
4mA
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
02M8356

RoHS

Each
1+$19.900
5+$18.830
10+$17.580
25+$16.390
50+$15.090
More Pricing...
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$47.250
5+$45.170
10+$43.080
25+$40.650
50+$38.850
More Pricing...
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$19.900
5+$18.830
10+$17.580
25+$16.390
50+$15.090
More Pricing...
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
78M7710

RoHS

Each
1+$8.000
5+$7.850
10+$7.720
25+$7.570
50+$7.380
More Pricing...
0.6
-
4mA
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
10+$2.760
25+$2.540
50+$2.370
100+$2.210
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$24.540
5+$23.990
10+$23.430
25+$22.990
50+$22.540
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$8.130
10+$7.760
25+$7.260
50+$6.690
100+$6.270
More Pricing...
1:1
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Each
1+$3.860
10+$3.690
25+$3.450
50+$3.440
100+$3.430
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
78K9892

RoHS

Date/Lot Code

Each
1+$7.280
5+$7.140
10+$7.020
25+$6.880
50+$6.720
More Pricing...
2.24:1
-
4mA
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.380
10+$6.220
25+$6.040
50+$5.860
100+$5.740
More Pricing...
0.6
-
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
55X4628

RoHS

Date/Lot Code

Each
1+$9.000
5+$8.960
10+$8.770
25+$8.600
50+$8.420
More Pricing...
3.16:1
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
05AK0707

RoHS

Date/Lot Code

Each
1+$15.060
5+$14.720
10+$14.370
25+$13.960
50+$13.680
More Pricing...
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
24B5920

RoHS

Each
1+$63.990
5+$62.420
10+$60.860
25+$54.120
50+$52.210
More Pricing...
1:6
-
-
25kohm
-
15kohm
5W
15kHz
-
Push-Pull Tube Output
296ohm
Chassis Mount
0.788ohm
Wire Leaded
150Hz
125 Series
03F018

RoHS

Date/Lot Code

Each
1+$23.690
5+$23.160
10+$22.620
25+$21.970
50+$21.530
More Pricing...
2.24:1
-
1mA
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
1-25 of 103 items
of 5 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS