0
0 Items$0.00

1mA Audio Transformers :

2 Products Found
Find a huge range of 1mA Audio Transformers at Newark Electronics Mexico. We stock a wide range of Audio Transformers, such as 4mA, 1mA, 3mA & 15mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
03F292

RoHS

Date/Lot Code

Each
1+$21.730
5+$21.190
10+$20.640
25+$19.630
50+$19.160
More Pricing...
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
03F018

RoHS

Date/Lot Code

Each
1+$24.010
5+$23.480
10+$22.940
25+$22.510
50+$22.060
More Pricing...
2.24:1
1mA
10kohm
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS