0
0 Items$0.00

Audio Transformers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
03F292

RoHS

Date/Lot Code

Each
1+$21.730
5+$21.190
10+$20.640
25+$19.630
50+$19.160
More Pricing...
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
94F8690

RoHS

Date/Lot Code

Each
1+$21.530
5+$21.100
10+$20.670
25+$20.240
50+$19.800
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
55X4628

RoHS

Date/Lot Code

Each
1+$9.180
5+$9.130
10+$8.950
25+$8.760
50+$8.580
More Pricing...
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
05AK0707

RoHS

Date/Lot Code

Each
1+$14.040
5+$13.740
10+$13.420
25+$13.050
50+$12.790
More Pricing...
2:1:1
-
600ohm
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
03F018

RoHS

Date/Lot Code

Each
1+$24.010
5+$23.480
10+$22.940
25+$22.510
50+$22.060
More Pricing...
2.24:1
1mA
10kohm
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
55X4625

RoHS

Date/Lot Code

Each
1+$11.810
5+$11.670
10+$11.530
25+$11.390
50+$11.070
More Pricing...
0.6
-
2.5kohm
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
55X4627

RoHS

Date/Lot Code

Each
1+$14.120
5+$13.810
10+$13.500
25+$13.130
50+$12.860
More Pricing...
2:1:1
-
600ohm
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
78K9546

RoHS

Date/Lot Code

Each
1+$23.890
5+$23.170
10+$22.450
25+$21.750
50+$21.190
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
55X4626

RoHS

Each
84+$12.910
100+$12.660
250+$12.400
0.6
-
600ohm
600ohm
50mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
MET Series
05AC7599

RoHS

Each
84+$15.432
168+$15.120
252+$14.796
14.1:1
-
200kohm
1kohm
10mW
100kHz
500V
Data/Voice Coupling
5.3kohm
Through Hole
120ohm
PC Pin
300Hz
-
07H7522

RoHS

Date/Lot Code

Each
1+$23.400
5+$22.880
10+$22.360
25+$21.730
50+$21.300
More Pricing...
7.1:1
-
50kohm
1kohm
25mW
100kHz
1kV
Data/Voice Coupling
3.8kohm
Through Hole
75ohm
PC Pin
300Hz
Red Spec Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS