Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MET-01-TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05AC7599 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 84+ | $15.530 |
| 168+ | $15.220 |
Price for:Each
Minimum: 84
Multiple: 84
$1,304.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | MET-01-TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 05AC7599 |
| Technical Datasheet | |
| Turns Ratio | 14.1:1 |
| Primary Impedance | 200kohm |
| Secondary Impedance | 1kohm |
| Secondary Power | 10mW |
| Frequency Max | 100kHz |
| Isolation Voltage | 500Vrms |
| Transformer Applications | Data/Voice Coupling |
| DC Resistance Primary | 5.3kohm |
| DC Resistance Secondary | 120ohm |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Frequency Min | 300Hz |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | 14.1:1 |
|---|---|
| Secondary Impedance | 1kohm |
| Frequency Max | 100kHz |
| Transformer Applications | Data/Voice Coupling |
| DC Resistance Secondary | 120ohm |
| Transformer Terminals | PC Pin |
| Product Range | - |
| Primary Impedance | 200kohm |
|---|---|
| Secondary Power | 10mW |
| Isolation Voltage | 500Vrms |
| DC Resistance Primary | 5.3kohm |
| Transformer Mounting | Through Hole |
| Frequency Min | 300Hz |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
