Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No117F4Copy
Newark Part No.96F5498
Product Range117 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.290 |
| 5+ | $34.330 |
| 10+ | $32.350 |
| 25+ | $30.680 |
| 50+ | $28.990 |
| 100+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$36.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No117F4Copy
Newark Part No.96F5498
Product Range117 Series
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power4W
Frequency Max10kHz
Isolation Voltage500V
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsSolder Lug
Frequency Min100Hz
Product Range117 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 117F4 is a sound distribution line matching Audio Transformer with primary taps marked in watts (no calculation necessary), to match speaker power and up to 5 power tap levels.
- Couple 3.2, 8 or 16 ohm speakers to 25 or 70V line outputs of amplifiers
- Frequency response from 100Hz to 9kHz (1dB reference at 1kHz)
- Distortion is less than 1.25% at 100Hz at maximum power
- Horizontal, channel bracket, 2-hole (0.187" diameter) mounting
- Available with solder lugs, also suitable for slip on jumper connections
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
10kHz
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Solder Lug
Product Range
117 Series
Primary Impedance
-
Secondary Power
4W
Isolation Voltage
500V
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate