0
0 Items$0.00

Audio Transformers :

85 Products Found
Find a huge range of Audio Transformers at Newark Electronics Mexico. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Vigortronix, Murata Power Solutions, Bourns, Triad Magnetics & OEP / Oxford Electrical Products

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
35H6906

RoHS

Date/Lot Code

Each
1+$12.720
5+$11.910
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Each
1+$3.330
10+$3.050
25+$2.920
50+$2.780
100+$2.690
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
67T0961

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$22.430
5+$20.510
10+$20.130
25+$19.710
50+$18.750
More Pricing...
1:1
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$22.520
5+$20.600
10+$20.210
25+$19.800
50+$18.830
More Pricing...
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
95C2934

RoHS

Each
1+$30.700
5+$26.370
10+$23.130
25+$21.430
-
-
-
-
-
8ohm
30W
-
-
Line Matching
-
Chassis Mount
-
Wire Leaded
-
-
51R6732

RoHS

Each
1+$3.250
10+$2.750
25+$2.660
50+$2.610
100+$2.540
More Pricing...
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+$13.520
5+$12.820
10+$12.200
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Date/Lot Code

Each
1+$21.240
5+$20.770
10+$20.290
25+$19.540
0.6
-
1mA
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
51R6729

RoHS

Each
1+$3.250
10+$2.750
25+$2.660
50+$2.610
100+$2.540
More Pricing...
1:10
10.6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$22.430
5+$20.510
10+$20.130
25+$19.710
50+$18.750
More Pricing...
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$44.990
5+$44.410
10+$43.830
25+$40.360
50+$38.790
More Pricing...
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$22.430
5+$20.510
10+$20.130
25+$19.710
50+$18.750
More Pricing...
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.860
10+$2.610
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$8.610
10+$8.220
25+$7.790
50+$7.350
100+$7.070
More Pricing...
1:1
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Each
1+$3.320
10+$3.040
25+$2.910
50+$2.780
100+$2.680
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
05AK0707

RoHS

Date/Lot Code

Each
1+$14.410
5+$14.090
10+$13.760
25+$13.380
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
13AC0924

RoHS

Each
1+$9.230
5+$8.430
10+$8.240
25+$8.060
50+$7.690
More Pricing...
1:1CT
-
-
600ohm
-
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
68ohm
Through Hole
34ohm
PC Pin
60Hz
VTX A-Series
24B5920

RoHS

Each
1+$65.390
5+$63.160
10+$60.930
25+$55.100
50+$53.280
More Pricing...
1:6
-
-
25kohm
-
15ohm
5W
15kHz
-
Push-Pull Tube Output
296ohm
Chassis Mount
0.788ohm
Wire Leaded
150Hz
125 Series
55X4625

RoHS

Date/Lot Code

Each
1+$11.180
5+$11.050
10+$10.910
25+$10.780
50+$10.490
0.6
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
24B5921

RoHS

Each
1+$64.600
5+$61.400
10+$58.200
25+$55.950
50+$54.140
More Pricing...
1:6
-
-
25kohm
-
15ohm
8W
15kHz
-
Push-Pull Tube Output
285ohm
Chassis Mount
0.89ohm
Wire Leaded
150Hz
125 Series
46WX3094

RoHS

Each
1+$16.450
10+$15.590
25+$14.390
50+$14.240
100+$13.130
More Pricing...
1:1
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
Chassis Mount
-
Wire Leaded
-
NTE Series
24B5923

RoHS

Each
1+$77.590
5+$71.800
10+$65.990
25+$64.590
50+$63.500
More Pricing...
1:6
-
-
25kohm
-
15ohm
15W
15kHz
-
Push-Pull Tube Output
162ohm
Chassis Mount
0.79ohm
Wire Leaded
150Hz
125 Series
55X4627

RoHS

Date/Lot Code

Each
1+$14.090
5+$13.780
10+$13.470
25+$13.100
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
52F1812

RoHS

Date/Lot Code

Each
1+$7.280
5+$7.160
10+$7.060
25+$6.940
50+$6.810
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
33AK4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
10+$2.760
25+$2.540
50+$2.510
100+$2.460
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP-5002 Series
1-25 of 85 items
of 4 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS