Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN11-MGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66K9549
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.070 |
| 5+ | $372.470 |
| 10+ | $364.870 |
| 25+ | $357.270 |
| 50+ | $349.670 |
Price for:Each
Minimum: 1
Multiple: 1
$380.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN11-MGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66K9549
Product RangeN Series
Technical Datasheet
Output Voltage115V
Voltage FunctionStep-Down
Input Voltage230V
Output Voltage115V
Power Rating2kVA
Output Current17.4A
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The N11-MG is an Auto Power Transformer with single winding in which the primary coil is a fraction of the entire winding for voltage step-up or the secondary coil is a fraction of the entire winding for voltage step-down. This causes part of the power to be transferred conductively through the windings, rather than all of the power being transferred by induction. This unit is designed with 1500V isolation between the winding and the core. Materials and construction are rated for Class B insulation system.
- 230V Primary voltage
- 50/60Hz Primary frequency
- 6ft Cord, plug and socket - 3-wire plug, cord and socket
- Hi-pot tested at 1500VRMS
Applications
Industrial, Power Management
Technical Specifications
Output Voltage
115V
Input Voltage
230V
Power Rating
2kVA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA 5-15P Plug
Product Range
N Series
Voltage Function
Step-Down
Output Voltage
115V
Output Current
17.4A
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate