| Quantity | Price |
|---|---|
| 1+ | $32.890 |
| 5+ | $31.760 |
| 10+ | $30.640 |
| 25+ | $29.230 |
| 50+ | $26.940 |
| 100+ | $25.820 |
Product Information
Product Overview
The BPE2E is a 40VA class-2 energy limiting Plug-in Transformer with 2-recessed slot head screw terminals on plug side of secondary and 120VAC/40VA primary inherently limited by internal slow blow fuse. This transformer is enclosed in an attractive plug in black plastic case. This BP series transformer is CSA certified (#LR 113601) and UL listed (#E 184936) and used in indoor applications like AC powered chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines, intercom system.
- 60Hz Rated frequency
Applications
Consumer Electronics, Safety, Lighting, HVAC
Technical Specifications
Class 2 Energy Limiting
12V
60Hz
3.33A
-
No SVHC (04-Feb-2026)
120V
40VA
Single Primary, Single Secondary
Wire Leaded
BP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate